
8728 060500 | |
|---|---|
DigiKey Part Number | BEL10236-ND |
Manufacturer | |
Manufacturer Product Number | 8728 060500 |
Description | 2 #22 SHPR PP PVC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Chrome 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 (2 Pair) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0280" (0.711mm) |
Conductor Strand 7/30 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum, Polyester |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.215" (5.46mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | £1.55126 | £775.63 |
| 1,000 | £1.47373 | £1,473.73 |
| 1,500 | £1.42981 | £2,144.72 |
| 2,500 | £1.37596 | £3,439.90 |
| 3,500 | £1.34136 | £4,694.76 |
| 5,000 | £1.30542 | £6,527.10 |
| Unit Price without VAT: | £1.55126 |
|---|---|
| Unit Price with VAT: | £1.86151 |

