Parametric Equivalent

86262 0091000 | |
|---|---|
DigiKey Part Number | BEL6511-1000-ND |
Manufacturer | |
Manufacturer Product Number | 86262 0091000 |
Description | CBL COAX PLEN RG-62 22AWG 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 22 AWG RG-62 1000.0' (304.80m) 93 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-62 | |
Wire Gauge | 22 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.204" (5.18mm) | |
Shield Type | Braid | |
Impedance | 93 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Foam Fluorinated Ethylene Propylene (FFEP) | |
Dielectric Diameter | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 94% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.62248 | £4,622.48 |
| Unit Price without VAT: | £4.62248 |
|---|---|
| Unit Price with VAT: | £5.54698 |

