
8523 0011000 | |
|---|---|
DigiKey Part Number | BEL4012-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8523 0011000 |
Description | HOOK-UP STRND 20AWG BROWN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Brown 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.017" (0.43mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Features Chemical Resistant |
Conductor Material | Qualification MIL-W-76C Type MW |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | £0.66433 | £664.33 |
| 2,000 | £0.63117 | £1,262.34 |
| 3,000 | £0.61240 | £1,837.20 |
| 5,000 | £0.58937 | £2,946.85 |
| 7,000 | £0.57458 | £4,022.06 |
| 10,000 | £0.55921 | £5,592.10 |
| Unit Price without VAT: | £0.66433 |
|---|---|
| Unit Price with VAT: | £0.79720 |

