
8503 0041000 | |
|---|---|
DigiKey Part Number | BEL3938-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8503 0041000 |
Description | HOOK-UP STRND 22AWG YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.54940 | £549.40 |
| 2,000 | £0.52205 | £1,044.10 |
| 3,000 | £0.50656 | £1,519.68 |
| 5,000 | £0.48757 | £2,437.85 |
| 7,000 | £0.47537 | £3,327.59 |
| 10,000 | £0.46270 | £4,627.00 |
| Unit Price without VAT: | £0.54940 |
|---|---|
| Unit Price with VAT: | £0.65928 |

