
8422 0601000 | |
|---|---|
DigiKey Part Number | BEL10185-ND |
Manufacturer | |
Manufacturer Product Number | 8422 0601000 |
Description | 2 #22 PE CBRD BRD PVC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Microphone Cable Chrome 22 AWG Double Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Double Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 2 | Usage Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0290" (0.737mm) |
Conductor Strand 16/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Cotton; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.231" (5.87mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | £1.68089 | £1,680.89 |
| Unit Price without VAT: | £1.68089 |
|---|---|
| Unit Price with VAT: | £2.01707 |


