Parametric Equivalent

8413 010U500 | |
|---|---|
DigiKey Part Number | BEL10243-ND |
Manufacturer | |
Manufacturer Product Number | 8413 010U500 |
Description | 2 #24 EPDM SHLD EPDM |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Microphone Cable Black 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 45/40 | |
Conductor Material | Copper Alloy, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.199" (5.06mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Grade | - | |
Qualification | - | |
Shield Material | Textile; Copper, Tinned | |
Shield Coverage | 100%, 60% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.32240 | £1,161.20 |
| Unit Price without VAT: | £2.32240 |
|---|---|
| Unit Price with VAT: | £2.78688 |


