82723 8771000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £2.07657
Datasheet
4 (2 Pair Twisted) Conductor Multi-Pair Cable Natural 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82723 8771000

DigiKey Part Number
BEL6242-1000-ND
Manufacturer
Manufacturer Product Number
82723 8771000
Description
MULTI-PAIR 4COND 22AWG NAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Natural 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Natural
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 90°C
Number of Conductors
4 (2 Pair Twisted)
Usage
Audio, Control, Instrumentation
Wire Gauge
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Strand
7/30
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.153" (3.89mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
82723 877U1000Belden Inc.0BEL6126-1000-ND£2.07657Parametric Equivalent
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
LengthUnit Price (Per Foot)Ext Price
1,000£2.07015£2,070.15
Manufacturers Standard Package
Unit Price without VAT:£2.07015
Unit Price with VAT:£2.48418