
82503 8771000 | |
|---|---|
DigiKey Part Number | BEL6234-1000-ND |
Manufacturer | |
Manufacturer Product Number | 82503 8771000 |
Description | MULTI-PAIR 6COND 24AWG NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Natural 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Natural |
Series | Ratings UL Style CMP |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature 0°C ~ 60°C |
Number of Conductors 6 (3 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0140" (0.356mm) |
Conductor Strand 7/32 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.169" (4.29mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | £4.05766 | £4,057.66 |
| Unit Price without VAT: | £4.05766 |
|---|---|
| Unit Price with VAT: | £4.86919 |


