12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8166 060100

DigiKey Part Number
BEL1838-100-ND
Manufacturer
Manufacturer Product Number
8166 060100
Description
MULTI-PAIR 12COND 24AWG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Chrome
Packaging
Spool
Ratings
UL Style 2493
Part Status
Active
Features
Drain Wire
Cable Type
Operating Temperature
-40°C ~ 60°C
Number of Conductors
12 (6 Pair Twisted)
Usage
Computer
Wire Gauge
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Strand
7/32
Conductor Insulation
Foam Polyethylene (FPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.446" (11.33mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,300 Feet
Check for Additional Incoming Stock
All prices are in GBP
Spool
LengthUnit Price (Per Foot)Ext Price
100£12.96020£1,296.02
Manufacturers Standard Package
Unit Price without VAT:£12.96020
Unit Price with VAT:£15.55224