
658AFS 000500 | |
|---|---|
DigiKey Part Number | BEL7349-500-ND |
Manufacturer | |
Manufacturer Product Number | 658AFS 000500 |
Description | MULTI-PAIR 16COND 18/22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 (3 Twisted Pairs + 10) Conductor Multi-Pair Cable 18 AWG, 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 16 (3 Twisted Pairs + 10) | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Wire Gauge | Shield Material Aluminum |
Conductor Strand 7/26; 7/30 | Shield Coverage 100% |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Diameter 0.420" (10.67mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | £1.17344 | £586.72 |
| Unit Price without VAT: | £1.17344 |
|---|---|
| Unit Price with VAT: | £1.40813 |

