
6502FE 877500 | |
|---|---|
DigiKey Part Number | BEL1366-500-ND 135-6502FE877500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 6502FE 877500 |
Description | CABLE 4COND 22AWG NATURAL SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Natural 22 AWG Foil |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Natural |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style CMP |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Operating Temperature 0°C ~ 75°C |
Number of Conductors 4 | Usage Alarm, Security, Sound |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 7/30 | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.147" (3.73mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 5 | £0.65000 | £3.25 |
| 10 | £0.61900 | £6.19 |
| 25 | £0.58080 | £14.52 |
| 50 | £0.55300 | £27.65 |
| 100 | £0.52660 | £52.66 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | £0.21330 | £106.65 |
| 1,000 | £0.20289 | £202.89 |
| 1,500 | £0.19701 | £295.51 |
| 2,500 | £0.18980 | £474.50 |
| 3,500 | £0.18517 | £648.10 |
| 5,000 | £0.18244 | £912.20 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |







