
6220UL 002500 | |
|---|---|
DigiKey Part Number | BEL7778-500-ND |
Manufacturer | |
Manufacturer Product Number | 6220UL 002500 |
Description | CABLE 2COND 16AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | UL Style FPLP | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.31904 | £159.52 |
| 1,000 | £0.30340 | £303.40 |
| 1,500 | £0.29456 | £441.84 |
| 2,500 | £0.28372 | £709.30 |
| 3,500 | £0.28097 | £983.39 |
| Unit Price without VAT: | £0.31904 |
|---|---|
| Unit Price with VAT: | £0.38285 |


