2 Conductor Multi-Conductor Cable Natural 16 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6200UE 877500

DigiKey Part Number
BEL1281-500-ND
135-6200UE877500-DS-ND
Manufacturer
Manufacturer Product Number
6200UE 877500
Description
CABLE 2COND 16AWG NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Natural 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.176" (4.47mm)
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Natural
Part Status
Active
Ratings
UL Style CMP
Cable Type
Features
Rip Cord
Number of Conductors
2
Operating Temperature
0°C ~ 75°C
Wire Gauge
Usage
Commercial Audio
Conductor Strand
19/29
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Bare
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,332 Feet
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1£1.05000£1.05
5£0.94000£4.70
10£0.89600£8.96
25£0.83960£20.99
50£0.79960£39.98
100£0.76090£76.09
Spool
LengthUnit Price (Per Foot)Ext Price
500£0.39574£197.87
1,000£0.37630£376.30
1,500£0.36530£547.95
2,500£0.35403£885.08
Manufacturers Standard Package
Unit Price without VAT:£1.05000
Unit Price with VAT:£1.26000
Alternate Length
CABLE 2COND 16AWG NATURAL 100'
In-Stock: 0
Unit Price: £49.60000
CABLE 2COND 16AWG NATURAL 50'
In-Stock: 0
Unit Price: £25.51000