2 Conductor Multi-Conductor Cable Natural 16 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6200FE 8771000

DigiKey Part Number
BEL8494-1000-ND
Manufacturer
Manufacturer Product Number
6200FE 8771000
Description
CABLE 2COND 16AWG NATURAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 16 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.188" (4.78mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
UL Style CMP
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£0.50560£505.60
2,000£0.48046£960.92
3,000£0.46622£1,398.66
5,000£0.44877£2,243.85
7,000£0.43756£3,062.92
10,000£0.42591£4,259.10
Manufacturers Standard Package
Unit Price without VAT:£0.50560
Unit Price with VAT:£0.60672