New at DigiKey
5 Conductor Multi-Conductor Cable Gray 22 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5503UE 0081000

DigiKey Part Number
135-5503UE0081000-DS-ND
Manufacturer
Manufacturer Product Number
5503UE 0081000
Description
CABLE 5COND 22AWG GRAY FOOT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 22 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.162" (4.11mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
UL Style CMR
Features
Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,986
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£0.73000£0.73
5£0.64600£3.23
10£0.61700£6.17
25£0.57760£14.44
50£0.55020£27.51
100£0.52380£52.38
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600
Alternate Length
CABLE 5COND 22AWG GRAY 50'
In-Stock: 11
Unit Price: £19.31000
CABLE 5COND 22AWG GRAY 100'
In-Stock: 5
Unit Price: £27.97000
CABLE 5COND 22AWG GRAY 1000'
In-Stock: 3
Unit Price: £221.55000