
5301FE 008500 | |
|---|---|
DigiKey Part Number | BEL1272-500-ND 135-5301FE008500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5301FE 008500 |
Description | CABLE 3COND 18AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 18 AWG Foil |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Rip Cord |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 3 | Usage Commercial Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Strand 7/26 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.171" (4.34mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 5 | £1.09600 | £5.48 |
| 10 | £1.04600 | £10.46 |
| 25 | £0.98000 | £24.50 |
| 50 | £0.93300 | £46.65 |
| 100 | £0.88790 | £88.79 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | £0.46174 | £230.87 |
| 1,000 | £0.43901 | £439.01 |
| 1,500 | £0.42615 | £639.22 |
| 2,500 | £0.41775 | £1,044.38 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |













