Image for 4794ANH 0071640 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4794ANH 0071640

DigiKey Part Number
135-4794ANH0071640-ND
Manufacturer
Manufacturer Product Number
4794ANH 0071640
Description
CABLE COAXIAL RG-7 16AWG 1640'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Coaxial Cable 16 AWG RG-7 1640.0' (500.00m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-7
Wire Gauge
16 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Jacket (Insulation) Diameter
0.320" (8.13mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1640.0' (500.00m)
Jacket Color
Purple
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.225" (5.72mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
85.0
Operating Temperature
-30°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,640£2.88777£4,735.94
Manufacturers Standard Package
Unit Price without VAT:£2.88777
Unit Price with VAT:£3.46532