
34400 010100 | |
|---|---|
DigiKey Part Number | BEL4667-100-ND |
Manufacturer | |
Manufacturer Product Number | 34400 010100 |
Description | HOOK-UP STRND 2/0AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2/0 AWG Hook-Up Wire 504/26 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 504/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.653" (16.59mm) | |
Jacket (Insulation) Thickness | 0.091" (2.31mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3193 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £27.86040 | £2,786.04 |
| Unit Price without VAT: | £27.86040 |
|---|---|
| Unit Price with VAT: | £33.43248 |

