
3119A Y5P1000 | |
|---|---|
DigiKey Part Number | BEL2836-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3119A Y5P1000 |
Description | MULTI-PAIR 9COND 18/24AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 (3 Pair Twisted) Conductor Multi-Pair Cable Green 18 AWG, 24 AWG Foil, Braid 1000.0' (304.8m) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26; 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.333" (8.46mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Green | |
Ratings | UL Style 20233 | |
Features | Drain Wire, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0353" (0.897mm) | |
Conductor Insulation | Polyethylene (PE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1,000 | £5.32001 | £5,320.01 |
| Unit Price without VAT: | £5.32001 |
|---|---|
| Unit Price with VAT: | £6.38401 |

