Parametric Equivalent

2183R 010A1000 | |
|---|---|
DigiKey Part Number | BEL8902-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2183R 010A1000 |
Description | MULTI-PAIR 8COND 23AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable Black 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.290" (7.37mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | 4K UHD HDbase-T, PoE | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.80238 | £802.38 |
| 2,000 | £0.76221 | £1,524.42 |
| 3,000 | £0.73946 | £2,218.38 |
| 5,000 | £0.71156 | £3,557.80 |
| 7,000 | £0.69363 | £4,855.41 |
| 10,000 | £0.68779 | £6,877.90 |
| Unit Price without VAT: | £0.80238 |
|---|---|
| Unit Price with VAT: | £0.96286 |


