8 (4 Pair) Conductor Multi-Pair Cable Black 23 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183P 0101000

DigiKey Part Number
BEL8899-1000-ND
135-2183P0101000-DS-ND
Manufacturer
Manufacturer Product Number
2183P 0101000
Description
MULTI-PAIR 8COND 23AWG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 8 (4 Pair) Conductor Multi-Pair Cable Black 23 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style CMP
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
4K UHD HDbase-T, PoE
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£3.40000£3.40
5£3.03400£15.17
10£2.89000£28.90
25£2.70760£67.69
50£2.57660£128.83
100£2.45090£245.09
Spool
QuantityUnit PriceExt Price
1,000£1.54046£1,540.46
Manufacturers Standard Package
Unit Price without VAT:£3.40000
Unit Price with VAT:£4.08000