
1813A B59328 | |
|---|---|
DigiKey Part Number | BEL10289-ND |
Manufacturer | |
Manufacturer Product Number | 1813A B59328 |
Description | 2 #24 PVC SRV PVC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG Spiral 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 328.1' (100.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Cable Type | Usage Audio |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0550" (1.397mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 27/38 | Shield Material Copper, Bare |
Conductor Material Copper, Bare | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.236" (5.99mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 328 | £1.21268 | £397.76 |
| 656 | £1.15264 | £756.13 |
| 984 | £1.11865 | £1,100.75 |
| 1,640 | £1.07697 | £1,766.23 |
| 2,296 | £1.05019 | £2,411.24 |
| 3,280 | £1.02239 | £3,353.44 |
| Unit Price without VAT: | £1.21268 |
|---|---|
| Unit Price with VAT: | £1.45522 |

