Coaxial Cable 18 AWG RG-6 1000.0' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1694A 0091000

DigiKey Part Number
BEL8961-ND
Manufacturer
Manufacturer Product Number
1694A 0091000
Description
CABLE COAXIAL RG-6 18AWG 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG RG-6 1000.0' (304.80m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.80m)
Manufacturer
Belden Inc.
Jacket Color
White
Packaging
Spool
Features
UV Resistant
Part Status
Active
Conductor Material
Copper, Bare
Cable Type
Coaxial
Dielectric Material
Polyethylene (PE)
Cable Group
RG-6
Dielectric Diameter
0.180" (4.57mm)
Wire Gauge
18 AWG
Shield Material
Aluminum, Polyester; Copper, Tinned
Conductor Strand
Solid
Shield Coverage
100%, 95%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
82.0
Jacket (Insulation) Diameter
0.274" (6.96mm)
Operating Temperature
-30°C ~ 75°C
Shield Type
Foil, Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000 Feet
Check for Additional Incoming Stock
All prices are in GBP
Spool
LengthUnit Price (Per Foot)Ext Price
1,000£0.96174£961.74
2,000£0.91347£1,826.94
3,000£0.88614£2,658.42
5,000£0.85262£4,263.10
7,000£0.83108£5,817.56
Manufacturers Standard Package
Unit Price without VAT:£0.96174
Unit Price with VAT:£1.15409