MFR Recommended
MFR Recommended

1671J 010100 | |
|---|---|
DigiKey Part Number | BEL9120-ND |
Manufacturer | |
Manufacturer Product Number | 1671J 010100 |
Description | CABLE COAXIAL RG-405 24AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 24 AWG RG-405 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-405 | |
Wire Gauge | 24 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.127" (3.23mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.062" (1.57mm) | |
Shield Material | Copper, Bare; Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |



