1583A 0061640 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Belden Inc.
In Stock: 1,000
Unit Price: £0.25826
Datasheet
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1583A 0061640

DigiKey Part Number
BEL30644-1640-ND
Manufacturer
Manufacturer Product Number
1583A 0061640
Description
CABLE CAT5E 8COND 24AWG BLUE
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1640.0' (499.9m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.190" (4.83mm)
Shield Type
-
Length
1640.0' (499.9m)
Jacket Color
Blue
Ratings
UL Style CMR
Features
Rip Cord
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL CAT5E 8CON 24AWG B FOOT
In-Stock: 315
Unit Price: £0.82000