Coaxial Cable 20 AWG RG-59 100.0' (30.48m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1505A 010500

DigiKey Part Number
BEL1257-100-ND
Manufacturer
Manufacturer Product Number
1505A 010500
Description
CABLE COAXIAL RG-59 20AWG 100'
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-59 100.0' (30.48m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
75 Ohms
Manufacturer
Belden Inc.
Length
100.0' (30.48m)
Packaging
Bulk
Jacket Color
Black
Part Status
Discontinued at DigiKey
Conductor Material
Copper, Bare
Cable Type
Coaxial
Dielectric Material
Foam High Density Polyethylene (FHDPE)
Cable Group
RG-59
Dielectric Diameter
0.145" (3.68mm)
Wire Gauge
20 AWG
Shield Material
Aluminum; Copper, Tinned
Conductor Strand
Solid
Shield Coverage
100%, 95%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
82.0
Jacket (Insulation) Diameter
0.233" (5.92mm)
Operating Temperature
-30°C ~ 75°C
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£92.51000£92.51
2£88.02500£176.05
3£85.48667£256.46
5£82.37600£411.88
7£80.38143£562.67
10£78.31000£783.10
25£73.18320£1,829.58
50£69.48580£3,474.29
100£65.93570£6,593.57
Manufacturers Standard Package
Unit Price without VAT:£92.51000
Unit Price with VAT:£111.01200