Coaxial Cable 20 AWG RG-59 50.0' (15.24m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1505A 010500

DigiKey Part Number
BEL1257-50-ND
Manufacturer
Manufacturer Product Number
1505A 010500
Description
CABLE COAXIAL RG-59 20AWG 50'
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-59 50.0' (15.24m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
20 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.233" (5.92mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
50.0' (15.24m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam High Density Polyethylene (FHDPE)
Dielectric Diameter
0.145" (3.68mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
82.0
Operating Temperature
-30°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£50.22000£50.22
2£47.80500£95.61
3£46.43667£139.31
5£44.75800£223.79
7£43.68286£305.78
10£42.56600£425.66
25£39.80280£995.07
50£37.81020£1,890.51
100£35.89800£3,589.80
Manufacturers Standard Package
Unit Price without VAT:£50.22000
Unit Price with VAT:£60.26400