
1313A 0101000 | |
|---|---|
DigiKey Part Number | BEL10127-ND |
Manufacturer | |
Manufacturer Product Number | 1313A 0101000 |
Description | 2 #10 PE FRPVC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Black 10 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 259/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.428" (10.87mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0440" (1.118mm) | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.12297 | £2,122.97 |
| Unit Price without VAT: | £2.12297 |
|---|---|
| Unit Price with VAT: | £2.54756 |


