Image for 10GXW13 0051000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10GXW13 0051000

DigiKey Part Number
135-10GXW130051000-ND
Manufacturer
Manufacturer Product Number
10GXW13 0051000
Description
CAT6A 4 PR #23 U/UTP CMP REEL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Green 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Green
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.79096£790.96
2,000£0.78618£1,572.36
Manufacturers Standard Package
Unit Price without VAT:£0.79096
Unit Price with VAT:£0.94915