
10GXW13 0031000 | |
|---|---|
DigiKey Part Number | 135-10GXW130031000-ND |
Manufacturer | |
Manufacturer Product Number | 10GXW13 0031000 |
Description | CAT6A 4 PR #23 U/UTP CMP REEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Orange 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.79096 | £790.96 |
| 2,000 | £0.78618 | £1,572.36 |
| Unit Price without VAT: | £0.79096 |
|---|---|
| Unit Price with VAT: | £0.94915 |

