
VGS-200C-36 | |
|---|---|
DigiKey Part Number | 179-VGS-200C-36-ND |
Manufacturer | |
Manufacturer Product Number | VGS-200C-36 |
Description | AC/DC CONVERTER 36V 212W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC, 240 ~ 373 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VGS-200C-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.93000 | £25.93 |
| 5 | £24.69800 | £123.49 |
| 10 | £24.18400 | £241.84 |
| Unit Price without VAT: | £25.93000 |
|---|---|
| Unit Price with VAT: | £31.11600 |

