Similar

VGS-100D-48-B | |
|---|---|
DigiKey Part Number | 179-VGS-100D-48-B-ND |
Manufacturer | |
Manufacturer Product Number | VGS-100D-48-B |
Description | AC/DC CONVERTER 48V 101W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VGS-100D-48-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.1 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | Class I; 55032 Class B; 60335; 61000-3-2; 61000-3-3; 61000-4-2; 61000-4-3; 61000-4-4; 61000-4-5; 61000-4-6; 61000-4-11; 61558; 62368 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | £27.23885 | £708.21 |
| Unit Price without VAT: | £27.23885 |
|---|---|
| Unit Price with VAT: | £32.68662 |


