Enclosed AC DC Converters 1 Output 28V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF-S320-28A-CFS-1

DigiKey Part Number
VF-S320-28A-CFS-1-ND
Manufacturer
Manufacturer Product Number
VF-S320-28A-CFS-1
Description
AC/DC CONVERTER 28V 320W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
11.43 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
83%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.00" W x 1.55" H (177.8mm x 101.6mm x 39.3mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in GBP
Box
QuantityUnit PriceExt Price
120£143.70175£17,244.21
Unit Price without VAT:£143.70175
Unit Price with VAT:£172.44210