
TCP4000-H090 | |
|---|---|
DigiKey Part Number | 179-TCP4000-H090-ND |
Manufacturer | |
Manufacturer Product Number | TCP4000-H090 |
Description | AC/DC CONVERTER 90V 4050W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 90V 115 ~ 277 VAC, 200 ~ 480 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TCP4000-H090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 115 ~ 277 VAC, 200 ~ 480 VAC | |
Voltage - Output 1 | 90V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 45 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.5 kV | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 70°C | |
Features | Adjustable Output, IP20, Load Sharing, PFC | |
Mounting Type | Rack Mount | |
Size / Dimension | 15.77" L x 4.06" W x 3.33" H (400.6mm x 103.0mm x 84.6mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,122.17000 | £2,122.17 |
| Unit Price without VAT: | £2,122.17000 |
|---|---|
| Unit Price with VAT: | £2,546.60400 |

