SMI30C-P-KWU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £15.79950
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £15.79950
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £16.59853
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £16.59853
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £14.88960
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £14.88960
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £14.90940
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £14.90940
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £14.75080
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £14.75080
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £14.84000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £14.84000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £14.33380
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: £14.73090
Datasheet
New Product
5V, 9V, 12V, 15V, 20V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI30C-P-KWU

DigiKey Part Number
179-SMI30C-P-KWU-ND
Manufacturer
Manufacturer Product Number
SMI30C-P-KWU
Description
AC-DC, 5V/3A, 9V/3A, 12V/2.5A, 1
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 9V, 12V, 15V, 20V
Current - Output (Max)
3A, 3A, 2.5A, 2A, 1.5A
Power (Watts)
30 W
No Load Power Consumption
100mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB C Power Delivery (PD)
Cord Length
39" (1.00m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
1.77" L x 1.77" W x 1.18" H (45.0mm x 45.0mm x 30.0mm)
Approval Agency
CE, cULus, FCC
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
100£14.33380£1,433.38
Manufacturers Standard Package
Unit Price without VAT:£14.33380
Unit Price with VAT:£17.20056