SDI65-48-U-P6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 231
Unit Price: £42.80000
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 48
Unit Price: £54.19000
Datasheet
48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI65-48-U-P6

DigiKey Part Number
179-SDI65-48-U-P6-ND
Manufacturer
Manufacturer Product Number
SDI65-48-U-P6
Description
AC/DC DESKTOP ADAPTER 48V 65W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI65-48-U-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
1.36A
Power (Watts)
65 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.684 lb (310.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 300 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
520£17.53148£9,116.37
Unit Price without VAT:£17.53148
Unit Price with VAT:£21.03778

Other Suppliers on DigiKey

300In Stock
Ships from WEC