Parametric Equivalent



SDI24-9-U2-P5 | |
|---|---|
DigiKey Part Number | SDI24-9-U2-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDI24-9-U2-P5 |
Description | AC/DC DESKTOP ADAPTER 9V 23W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9V 23 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI24-9-U2-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 23 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,020 | £15.77134 | £16,086.77 |
| Unit Price without VAT: | £15.77134 |
|---|---|
| Unit Price with VAT: | £18.92561 |








