
PYB30-Q48-D12-U | |
|---|---|
DigiKey Part Number | 179-PYB30-Q48-D12-U-ND |
Manufacturer | |
Manufacturer Product Number | PYB30-Q48-D12-U |
Description | DC/DC CONVERTER +/-12V 30W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYB30-Q48-D12-U Models |
Category | Voltage - Output 2 -12V |
Manufacturer Bel Power Solutions | Current - Output (Max) 1.25A, 1.25A |
Series | Power (Watts) 30W |
Packaging Tray | Efficiency 87% |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 2.66" L x 2.16" W x 0.75" H (67.5mm x 55.0mm x 19.1mm) |
Voltage - Input (Max) 75V | Approval Agency EN, IEC |
Number of Outputs 2 | Base Product Number |
Voltage - Output 1 12V |

