Open Frame AC DC Converters 1 Output 58V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEPG500-1058

DigiKey Part Number
179-MEPG500-1058-ND
Manufacturer
Manufacturer Product Number
MEPG500-1058
Description
AC/DC CONVERTER 58V 300W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 58V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MEPG500-1058 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
58V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.62 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, I2C Interface, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm)
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
42£246.34143£10,346.34
Manufacturers Standard Package
Unit Price without VAT:£246.34143
Unit Price with VAT:£295.60972