
MEPG300-1012-CKF | |
|---|---|
DigiKey Part Number | 179-MEPG300-1012-CKF-ND |
Manufacturer | |
Manufacturer Product Number | MEPG300-1012-CKF |
Description | AC/DC CONVERTER 12V 140W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20.84 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4.4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.47" L x 2.56" W x 2.81" H (113.5mm x 65.0mm x 71.4mm) | |
Approval Agency | CE | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | £216.76750 | £15,607.26 |
| Unit Price without VAT: | £216.76750 |
|---|---|
| Unit Price with VAT: | £260.12100 |

