
MAP110-1024G | |
|---|---|
DigiKey Part Number | MAP110-1024G-ND |
Manufacturer | |
Manufacturer Product Number | MAP110-1024G |
Description | AC/DC CONVERTER 24V 90W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm) | |
Approval Agency | CB, cCSAus, CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £267.64000 | £267.64 |
| 5 | £254.90600 | £1,274.53 |
| 10 | £249.61000 | £2,496.10 |
| 30 | £241.44133 | £7,243.24 |
| Unit Price without VAT: | £267.64000 |
|---|---|
| Unit Price with VAT: | £321.16800 |

