Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ETS120200UTC-P5P-SZ | |
|---|---|
DigiKey Part Number | T954-P5P-ND |
Manufacturer | |
Manufacturer Product Number | ETS120200UTC-P5P-SZ |
Description | AC/DC DESKTOP ADAPTER 12V 24W |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 255 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 3.90" L x 2.01" W x 1.25" H (99.0mm x 51.0mm x 31.7mm) | |
Approval Agency | CB, CE | |
Weight | - |





