Parametric Equivalent

EPS090166UH-P5P-SZ | |
|---|---|
DigiKey Part Number | T990-P5P-ND |
Manufacturer | |
Manufacturer Product Number | EPS090166UH-P5P-SZ |
Description | AC/DC WALL MOUNT ADAPTER 9V 15W |
Customer Reference | |
Detailed Description | 9V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 1.66A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level IV | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.83" L x 1.38" W x 1.87" H (72.0mm x 35.0mm x 47.6mm) | |
Approval Agency | - | |
Weight | 0.397 lb (180.08 g) | |
Base Product Number |


