Image for EPS033100-P5P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS033100-P5P

DigiKey Part Number
EPS033100-P5P-ND
Manufacturer
Manufacturer Product Number
EPS033100-P5P
Description
AC/DC WALL MNT ADAPTER 3.3V 3.3W
Customer Reference
Detailed Description
3.3V 3.3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 132 VAC
Voltage - Output
3.3V
Current - Output (Max)
1A
Power (Watts)
3.3 W
No Load Power Consumption
500mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level IV
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
2.45" L x 1.06" W x 1.65" H (62.3mm x 26.8mm x 42.0mm)
Approval Agency
cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.