
EPG500-2312-L | |
|---|---|
DigiKey Part Number | 179-EPG500-2312-L-ND |
Manufacturer | |
Manufacturer Product Number | EPG500-2312-L |
Description | AC/DC CONVERTER 12V 240W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 24 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, I2C Interface, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | £268.87571 | £11,292.78 |
| Unit Price without VAT: | £268.87571 |
|---|---|
| Unit Price with VAT: | £322.65085 |

