Similar
Similar

SSQC 5 | |
|---|---|
DigiKey Part Number | 5923-SSQC5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSQC 5 |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | SSQC 5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 8.8 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.330" L x 0.128" W x 0.115" H (8.38mm x 3.25mm x 2.92mm) | |
DC Cold Resistance | 0.016 Ohms |


