Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SSQ 1.5 | |
|---|---|
DigiKey Part Number | 5923-SSQ1.5TR-ND - Tape & Reel (TR) 5923-SSQ1.5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSQ 1.5 |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SSQ 1.5 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 0.57 |
Mounting Type Surface Mount | Approval Agency CE, CSA, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.056 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 045101.5MRL | Littelfuse Inc. | 11,915 | F2579CT-ND | £1.83000 | Direct |
| 045101.5MRSN | Littelfuse Inc. | 0 | 045101.5MRSN-ND | £1.65636 | Similar |
| 045301.5MR | Littelfuse Inc. | 1,765 | F3342CT-ND | £1.66000 | Similar |
| 047601.6MR | Littelfuse Inc. | 745 | F6642CT-ND | £1.85000 | Similar |
| 3404.0047.11 | SCHURTER Inc. | 504 | 486-3695-ND | £1.11000 | Similar |






