
S558-5999-T4-F | |
|---|---|
DigiKey Part Number | S558-5999-T4-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S558-5999-T4-F |
Description | XFRMR MODULE LAN GIGABIT 24P SMD |
Customer Reference | |
Detailed Description | 350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-T4-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | LAN | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.522" L x 0.600" W (13.26mm x 15.24mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | - | |
Weight | - |





