6.3 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSTA 6.3-AMMO

DigiKey Part Number
5923-RSTA6.3-AMMOCT-ND - Cut Tape (CT)
5923-RSTA6.3-AMMOTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSTA 6.3-AMMO
Description
FUSE BRD MNT 6.3A 250VAC 63VDC
Customer Reference
Detailed Description
6.3 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
RSTA 6.3-AMMO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Approval Agency
CQC, cURus, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.007 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 327 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

327In Stock
Ships from WEC