2.5 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSTA 2.5-AMMO

DigiKey Part Number
5923-RSTA2.5-AMMOCT-ND - Cut Tape (CT)
5923-RSTA2.5-AMMOTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSTA 2.5-AMMO
Description
FUSE BRD MNT 2.5A 250VAC 63VDC
Customer Reference
Detailed Description
2.5 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
RSTA 2.5-AMMO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
45.0
Approval Agency
CQC, cURus, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,736
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.39000£0.39
5£0.32000£1.60
10£0.29500£2.95
50£0.24500£12.25
100£0.22610£22.61
250£0.20328£50.82
500£0.18750£93.75
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.07743£77.43
2,000£0.07141£142.82
3,000£0.06809£204.27
5,000£0.06411£320.55
7,000£0.06161£431.27
10,000£0.05906£590.60
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800